Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRESTON |
|---|---|
| Manufacturer Part No | C30907103Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47Y0671 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,169.210 |
| 5+ | $3,835.670 |
| 10+ | $3,668.910 |
| 25+ | $3,595.530 |
| 50+ | $3,522.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4,169.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRESTON |
|---|---|
| Manufacturer Part No | C30907103Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47Y0671 |
| Technical Datasheet | |
| Cabinet Style | - |
| Cabinet Material | - |
| External Height - Imperial | - |
| External Height - Metric | - |
| External Width - Imperial | - |
| External Width - Metric | - |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Cabinet Style | - |
|---|---|
| External Height - Imperial | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| Cabinet Material | - |
|---|---|
| External Height - Metric | - |
| External Width - Metric | - |
| External Depth - Metric | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
