Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R151058Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02AH2506 |
| Product Range | NaviTEK IE Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.250 |
| 5+ | $164.860 |
| 10+ | $157.450 |
| 25+ | $148.490 |
Price for:Each
Minimum: 1
Multiple: 1
$178.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R151058Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02AH2506 |
| Product Range | NaviTEK IE Series |
| Technical Datasheet | |
| Accessory Type | RJ45(m)-M12 (f) D Coded 1m Adapter Cable |
| For Use With | IDEAL Networks NaviTEK IE - Industrial Ethernet Tester |
| Product Range | NaviTEK IE Series |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Accessory Type | RJ45(m)-M12 (f) D Coded 1m Adapter Cable |
|---|---|
| Product Range | NaviTEK IE Series |
| For Use With | IDEAL Networks NaviTEK IE - Industrial Ethernet Tester |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
