Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15212
Newark Part No.51R5422
Product RangeTMP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.630 |
Price for:Each
Minimum: 5
Multiple: 5
$258.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15212
Newark Part No.51R5422
Product RangeTMP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max15W
Output Voltage - Output 112V
Output Current - Output 1650mA
Output Voltage - Output 2-12V
Output Current - Output 2650mA
Output Voltage - Output 3-12V
Output Current - Output 3-650mA
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width54mm
Height19.3mm
Depth74mm
Product RangeTMP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RSF50 series compact vertical Float Switch with a single switch point. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. These can be manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- Available in Nylon, polypropylene or PPS
- 25VA and 100VA versions
- WRAS approved versions available
- Over-temperature protection
- Short-circuit and overload protection
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
650mA
Output Current - Output 2
650mA
Output Current - Output 3
-650mA
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
19.3mm
Product Range
TMP Series
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-12V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
54mm
Depth
74mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate