Need more?
| Quantity | Price |
|---|---|
| 1+ | $173.750 |
Product Information
Product Overview
TIB 120-148 is an AC/DC industrial power supply combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. They have a very high efficiency of up to 94.0% which allows a very slim package design. The output voltage is adjustable from –2% to +17%. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds they can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. It comes with the safety standard approvals for IEC/EN 60950-1, UL 60950-1 and UL 508.
- Slim profile, for DIN-rail mounting
- Input voltage range from 85 to 264VAC (full range), output voltage 48VDC (47.0 to 56.0VDC)
- 120W output power
- 2500mA output current
- Very high efficiency up to 94%
- High power factor by active power correction
- Back power immunity
- Operating temperature range from –40°C to +70°C max
- Short circuit and overload protection
Technical Specifications
ITE
120W
2.5A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
48V
-
-
-
85V AC to 264V AC
TIB 120 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate