Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.500 |
Product Information
Product Overview
The THL 10-4822WI from Tracopower is a THL 10WI series, 10W DC to DC converter. THL 10WI series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the ultra wide 4:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has a remote On/Off control, short circuit and overvoltage protection and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Input voltage range from 18VDC to 75VDC (48VDC nominal)
- Output voltage is ±12VDC
- Output current is ±410mA
- Typical efficiency is 86%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1200pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 250mA
- Switching frequency (fixed) is 400KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
ITE
4:1
2 Output
410mA
410mA
1.5kV
Fixed
10.2mm
CSA, EN, IEC, UL
18V
THL 10WI Series
-
10W
12V
-12V
-
48V
25.4mm
Through Hole
25.4mm
75V
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate