Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0512
Newark Part No.45Y2403
Product RangeTHI 2
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.610 |
Price for:Each
Minimum: 1
Multiple: 1
$45.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0512
Newark Part No.45Y2403
Product RangeTHI 2
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1165mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTHI 2
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THI 2 series from Tracopower are 2W single/dual regulated output DC/DC converter in 24 pin DIP package. These converters feature short circuit protection and low coupling capacity. The THI 2 series converters with very high I/O isolation specification offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required.
- Nominal input voltage : 5VDC/12VDC/24VDC
- Output voltage : 5VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 400mA/165mA/130mA/±100mA/±80mA/±65mA
- Excellent efficiency up to 64%
- Ripple and noise (20MHz bandwidth) is 50mVpk-pk maximum
- PFM switching frequency is 25 to 80KHz
- I/O isolation voltage is 2500VACrms (rated for 250VAC)
- I/O isolation capacitance is 20pF typical, I/O isolation resistance is <gt/>10Gohm
- Dimension is 20mm x 10mm x 32mm (W x H x D)
- Operating temperature range from -40°C to +85°C, 3-years product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
165mA
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
THI 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate