Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEX 120-112
Newark Part No.51R5184
Product RangeTEX 120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.330 |
Price for:Each
Minimum: 1
Multiple: 1
$408.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEX 120-112
Newark Part No.51R5184
Product RangeTEX 120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max96W
Output Voltage - Output 112V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTEX 120 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEX 120-112 is a Power Supply has been designed particularly for applications in extreme environments. The rugged die-cast aluminium housing is water, ice, oil and dust-resistant in compliance with IP67 and NEMA 4X standard. The metal case works as an efficient heatsink allowing full power operation at up to +60°C ambient temperature (no fan required). With a shock and vibration-proof construction the power supplies can be mounted directly on a machine. The TEX series power supply is suitable for industrial automation applications with critical environment conditions.
- Rugged power supply for harsh outdoor environments
- Dust, water (includes salt water), ice and oil-resistant enclosure
- Connection via waterproof I/O plug-connectors
- Adjustable output voltage
- DC-OK indicator
- Low ripple and noise
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TEX 120 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate