Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-24150NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AM2387
Product RangeTSR 3N Series
Your Part Number
63 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $9.370 |
| 10+ | $9.230 |
| 50+ | $8.940 |
| 100+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-24150NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.22AM2387
Product RangeTSR 3N Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45W
Output Voltage Nom15V
Output Current Max3A
Output Current Max3A
Product RangeTSR 3N Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current Max
3A
Product Range
TSR 3N Series
Input Voltage DC Min
18V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
