Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0525Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3660
Product RangeTSR 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0525Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3660
Product RangeTSR 2 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
DC / DC Converter TypeSIP
Output Power Max5W
Output Voltage Nom2.5V
Output Current Max2A
Product RangeTSR 2 Series
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min3.8V
Input Voltage DC Max5.5V
Depth14mm
Width7.5mm
Height10.1mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
SIP
Output Voltage Nom
2.5V
Product Range
TSR 2 Series
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
3.8V
Depth
14mm
Height
10.1mm
No. of Outputs
1 Output
Output Power Max
5W
Output Current Max
2A
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
5.5V
Width
7.5mm
SVHC
No SVHC (16-Jul-2019)
Alternatives for TSR 2-0525
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
