Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0518Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3659
Product RangeTSR 2 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $11.940 |
| 10+ | $11.510 |
| 50+ | $11.060 |
| 100+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-0518Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3659
Product RangeTSR 2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.6W
Output Voltage Nom1.8V
Output Current Max2A
Output Current Max2A
Product RangeTSR 2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min3V
Input Voltage DC Max5.5V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.6W
Output Current Max
2A
Product Range
TSR 2 Series
Input Voltage DC Min
3V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
