
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.180 |
Product Information
Product Overview
TSR 1.5E non-Isolated DC/DC converter (POL) series is a 1.5 ampere step-down switching regulator series and a drop-in replacement for inefficient 78xx linear regulators. This series comes in a standard plastic SIP-3 case and complements our existing POL portfolio with a series focusing strongly on a cost efficient design while maintaining our quality standards. The effective design allows full load operation up to +85°C ambient temperature without the need of any heat sink or forced cooling. The TSR 1.5E switching regulators provide other significant features over linear regulators, i.e. better output accuracy, lower standby current and no requirement of external capacitors. The TSR 1.5E series offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.
- Highly cost efficient design
- Pin compatible with TO-220 package 78xx linear regulators
- Operation temperature range from -40°C to +85°C without derating
- Efficiency up to 93%
- Short circuit protection, excellent line / load regulation
- 3 year product warranty
- Natural convection (20 LFM) cooling
- Switching frequency of 320KHz to 500KHz (PWM) (410KHz typical (PWM))
- Copper alloy pin material
Technical Specifications
-
4.95W
1.5A
Through Hole
36V
1 Output
3.3V
TSR 1.5E
7V
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for TSR 1.5-2433E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
