Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48150WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2430
Product RangeTSR 1WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48150WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2430
Product RangeTSR 1WI Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Output Current Max1A
Product RangeTSR 1WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min21V
Input Voltage DC Max72V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Current Max
1A
Product Range
TSR 1WI Series
Input Voltage DC Min
21V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Alternatives for TSR 1-48150WI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
