Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450SMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3656
Product RangeTSR 1SM Series
Your Part Number
407 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450SMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3656
Product RangeTSR 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Depth15.2mm
Width9.3mm
Height7.3mm
Product RangeTSR 1SM Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
9.3mm
Product Range
TSR 1SM Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6.5V
Depth
15.2mm
Height
7.3mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TSR 1-2450SM
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
