Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y3537
Product RangeTSR 0.5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $8.280 |
Price for:Each
Minimum: 10
Multiple: 10
$82.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y3537
Product RangeTSR 0.5
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeAdjustable
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product RangeTSR 0.5
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max32V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TSR 0.5-24150 is a 1-output non-isolated Switching Regulator up to 97% high efficiency allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. This converter is an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. Excellent output voltage accuracy and low standby current are other features that distinguish switching regulators from linear regulators.
- Low standby current
- Short circuit protection
- Over-temperature protection
- Excellent line/load regulation
- 97% Typical efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
TSR 0.5
Input Voltage DC Min
18V
SVHC
No SVHC (17-Jan-2023)
DC / DC Converter Output Type
Adjustable
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Alternatives for TSR 0.5-24150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
