
Need more?
| Quantity | Price |
|---|---|
| 1+ | $483.450 |
Product Information
Product Overview
TSP 360-124 WR is a TSP-WR series 360W high performance DIN-rail mount industrial power supply. With this input range the power supply can be used in almost all single- and multi phase power networks worldwide. A high, continuously available power reserve guarantees reliable start-up of loads with high inrush currents. Excellent electrical specifications and high immunity against electrical disturbances make this compact power supply the best choice to power sensitive loads in industrial process control systems, machine tools or any other demanding industrial application. The power supply comply also with IEC/EN 61204-3, the EMC standard for Industrial environment. With the battery controller module the power supply can be extended to a perfect DC-UPS system. The buffer module provides power back-up for up to 4 seconds without the need of any batteries. Easy and vibration proof installation with pluggable screw terminal block and snap-on mounting on DIN-rails.
- Input range from 85 to 132VAC / 187 to 550VAC (select (low/high) by manual switch)
- Input range from 187 to 264VAC / 323 to 550VAC (auto range selection in high ranges)
- 24VDC (adjustable 24 to 28VDC) Vnom output voltage
- 15.0A Imax output current, 360W Pmax output power, 88% typical efficiency
- Rugged metal case for harsh industrial environments
- Power OK signal, remote On/Off, shock and vibration-proof
- Redundancy module, buffer module for power backup
- Battery controller module, 3-year product warranty
- Operating temperature range -25°C to +70°C maximum
- 4.33inch length, 2.12inch width, 4.33inch depth
Technical Specifications
ITE & Industrial
360W
15A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V AC to 550V AC
TSP-WR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
