
Need more?
| Quantity | Price |
|---|---|
| 1+ | $229.010 |
Product Information
Product Overview
The TSP 140-112 is a 12V/144W DIN-rail mount 1-output Power Supply designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. TSP-series comprises high performance power supply line is accompanied by a wide range of function modules for reliable system solutions.
- Shock and vibration proof
- Adjustable output voltage
- Protection against short-circuit, overvoltage and over-temperature
- Power OK signal
- Remote on/off
- -25 to 70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
ITE
144W
12A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (04-Feb-2026)
1 Output
12VDC
-
-
-
85VAC
85V AC to 264V AC
TSP Series
Alternatives for TSP 140-112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
