Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSP 140-112 EXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ4942
Product RangeTSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.530 |
| 5+ | $212.410 |
| 10+ | $206.670 |
| 25+ | $202.850 |
| 50+ | $199.020 |
Price for:Each
Minimum: 1
Multiple: 1
$231.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP 140-112 EXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ4942
Product RangeTSP Series
Technical Datasheet
Power Supply ApplicationsITE, Hazardous Locations & Laboratory Equipment
No. of Outputs1 Output
Output Power Max144W
Output Voltage - Output 112VDC
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 132V AC, 187V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTSP Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE, Hazardous Locations & Laboratory Equipment
Output Power Max
144W
Output Current - Output 1
12A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 132V AC, 187V AC to 264V AC
Product Range
TSP Series
Technical Docs (1)
Alternatives for TSP 140-112 EX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
