Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.040 |
Price for:Each
Minimum: 10
Multiple: 10
$180.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2452Copy
Newark Part No.45Y3506
Technical Datasheet
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max5.2W
Output Voltage Nom-5.2V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-7V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, DC/DC Converters
Technical Specifications
DC / DC Converter Output Type
Fixed
Output Power Max
5.2W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-7V
No. of Outputs
1 Output
Output Voltage Nom
-5.2V
Product Range
-
Input Voltage DC Min
-32V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
