Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2450Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51X1789
Product RangeTSN 1 Series
Your Part Number
7 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 5+ | $16.530 |
| 10+ | $16.220 |
| 50+ | $15.920 |
| 100+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2450Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51X1789
Product RangeTSN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom-5V
Output Current Max1A
Output Current Max1A
Product RangeTSN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-7V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
Product Range
TSN 1 Series
Input Voltage DC Min
-32V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
-5V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-7V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
