Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTRI 3-0515
Newark Part No.32AH8188
Product RangeTRI 3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.030 |
Price for:Each
Minimum: 10
Multiple: 10
$510.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTRI 3-0515
Newark Part No.32AH8188
Product RangeTRI 3
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.5W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1146mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Min4.5V
Input Voltage DC Nom5V
Input Voltage DC Max9V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20.3mm
Height12mm
Depth31.8mm
Product RangeTRI 3
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
146mA
Output Current - Output 2
-
Isolation Voltage
5kV
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
20.3mm
Depth
31.8mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
3.5W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
9V
DC / DC Converter Mounting
Through Hole
Height
12mm
Product Range
TRI 3
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate