
| Quantity | Price |
|---|---|
| 1+ | $100.640 |
Product Information
Product Overview
TRI 20-1223 is a TRI 20 series high isolation, regulated 20Watt DC/DC converter in a compact 2”x1” package. The core characteristic of the TRI 20 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000VDC for 1s and 4200VAC for 60s) and working voltages (1000VACRMS). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15KV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 20 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
- Wide 2:1 input voltage range
- Input voltage range from 9 - 18VDC, output voltage is +15VDC, -15VDC
- Operating temperature range -40 to +76°C
- Internal EN 55032 class A filter
- Protection against overload, overvoltage and short circuit
- High efficiency
- 3-year product warranty
Technical Specifications
ITE
2:1
2 Output
670mA
670mA
4.2kV
Fixed
12mm
50.8mm
18V
No SVHC (25-Jun-2025)
DIP
20W
15V
-15V
Regulated
12V
25.4mm
Through Hole
9V
TRI 20 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
