Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTRI 10-2422
Newark Part No.32AH8168
Product RangeTRI 10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.790 |
Price for:Each
Minimum: 10
Multiple: 10
$747.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTRI 10-2422
Newark Part No.32AH8168
Product RangeTRI 10
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2416mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height12mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTRI 10
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
416mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TRI 10
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
