
| Quantity | Price |
|---|---|
| 1+ | $77.750 |
Product Information
Product Overview
TPP65E-D is a 65W encapsulated AC/DC modules in a PCB package. It features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 100μA and makes the module suitable for BF (body floating) applications. The excellent efficiency allows a high power density and compact design (3.2” x 2.2”). The operating temperature range is -40°C to +80°C with derating above 60°C. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by use of high quality components and an excellent thermal management making the TPP 65E-D an ideal solution for medical devices and for demanding safety and space critical applications. It complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1 and ANSI/AAMI ES 60601-1 standards.
- I/O isolation of 4000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low leakage current of 100μA rated for BF applications
- EMC compliance according to IEC 60601-1-2 4th edition and EN55032 class B
- Operating up to 5000m altitude, switching frequency of 50 to 130KHz (PWM QR)
- 5-year product warranty, plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0) potting material
- Continuous automatic recover short circuit protection
- Pollution degree PD 2, overvoltage category OVC II
Technical Specifications
Medical
65W
1.81A
-
-
85V AC to 264V AC
30.5mm
TPP 65E-D Series
1 Output
36V
-
-
Adjustable, Fixed
55.9mm
81.3mm
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for TPP 65-136E-D
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
