Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 30-148-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73AC5825
Product RangeTPP 30-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.980 |
Price for:Each
Minimum: 1
Multiple: 1
$63.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 30-148-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73AC5825
Product RangeTPP 30-D Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 148V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width38.1mm
Height25.6mm
Depth73.3mm
Product RangeTPP 30-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
30W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage VAC
85V AC to 264V AC
Height
25.6mm
Product Range
TPP 30-D Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Width
38.1mm
Depth
73.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
