
| Quantity | Price |
|---|---|
| 1+ | $134.220 |
Product Information
Product Overview
TPP 150-112 is a TPP 150 series 150W AC/DC medical encased power supply. It features a reinforced double I/O isolation system according to latest medical safety standards. The earth leakage current is below 10µA which makes the units suitable for BF applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44” x 4.6” packaging format. The full load operating temperature range from -25to +70°C while it goes up to 80°C with 40% load derating. The EMC characteristic is dedicated for applications in industrial and domestic medical fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. It includes short circuit, overvoltage protection. Safety standards are EN 62368-1, IEC 62368-1, UL 60950-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP.
- Certification according to IEC/EN/ES60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Active power factor correction <gt/>0.95
- Protection class l and ll prepared, operating up to 5000m altitude
- 5-year product warranty, +DC: L / –DC: N polarity
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 12VDC (10.8 to 13.2VDC) nominal output voltage, 12.500mA max output current
- 91% typical efficiency
Technical Specifications
Medical
150W
12.5A
-
-
-
Fixed
Lead (04-Feb-2026)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
TPP 150 Series
Technical Docs (3)
Alternatives for TPP 150-112
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
