Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 15-109-DCopy
Newark Part No.73AC5780
Product RangeTPP 15-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.940 |
Price for:Each
Minimum: 1
Multiple: 1
$42.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 15-109-DCopy
Newark Part No.73AC5780
Product RangeTPP 15-D Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 19V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width28.9mm
Height21.5mm
Depth42mm
Product RangeTPP 15-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
15W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Height
21.5mm
Product Range
TPP 15-D Series
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
28.9mm
Depth
42mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
