Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTOP 60254Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.86T4758
Product RangeTOP 60 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $59.880 |
| 5+ | $54.900 |
| 10+ | $53.400 |
| 25+ | $52.410 |
| 50+ | $51.410 |
Price for:Each
Minimum: 1
Multiple: 1
$59.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60254Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.86T4758
Product RangeTOP 60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)55W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 224VDC
Output Current - Output 21.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTOP 60 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TOP 60 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
1.5A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
