
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
Product Information
Product Overview
The TMR 9-2410 from Tracopower is a 9W highest power density DC to DC converter with isolated and fully regulated single output voltage in 8 pin SIP package. This converter with 2:1 input voltage range comes in a ultra-compact footprint occupying only 2cm² of board space. It features remote on/off control, indefinite short circuit protection and no minimum load requirement. The TMR 9-2410 has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and copper casing with UL 94V-0 rated silicone potting. The compact dimensions of this converter make it ideal solution for many space critical application in communication equipment and instrumentation.
- Input voltage range from 18VDC to 36VDC and input current of 9mA at no load
- Output voltage of 3.3VDC and maximum output current of 2000mA
- Efficiency of 82% and switching frequency of 400KHz
- Maximum surge voltage of 50V
- Dimension is 9.6mm x 11.2mm x 21.8mm (W x H x D)
- I/O isolation voltage of 1500VDC (60sec)
- Greater than 1Gohm I/O isolation resistance, maximum I/O isolation capacitance of 50pF
- Input filter to meet EN 55022, class A
- Operating temperature range from -40°C to 85°C
- UL 60950-1 and IEC/EN 60950-1 approved
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
1 Output
2A
-
1.6kV
IEC, UL
9.6mm
Through Hole
18V
TMR 9 Series
SIP
9W
3.3V
-
Regulated
24V
Fixed
11.2mm
21.8mm
36V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
