Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMP 30515CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50P8800
Product RangeTMP-C Series
Your Part Number
4 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.510 |
Price for:Each
Minimum: 1
Multiple: 1
$123.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30515CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50P8800
Product RangeTMP-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 215VDC
Output Current - Output 2500mA
Output Voltage - Output 3-15VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMP-C Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
500mA
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TMP-C Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
