Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMP 15512CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5427
Product RangeTMP-C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $69.760 |
Price for:Each
Minimum: 5
Multiple: 5
$348.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15512CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5427
Product RangeTMP-C
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 212V
Output Current - Output 2200mA
Output Voltage - Output 3-12V
Output Current - Output 3200mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMP-C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RSF66P Series Float Switch that is designed to offer a number of switching options to meet a variety of system requirements. These are manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. The single float types are generally used in systems with PLC control of processes. The dual float versions can be used for controlling the filling or emptying of tanks via electromechanical relays.
- High and low level switching
- PPS material
- Versions for filling or emptying control
- M12 4-pin Connection for quick connection to circuit
- WRAS Approved
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
2A
Output Current - Output 2
200mA
Output Current - Output 3
200mA
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TMP-C
Technical Docs (2)
Alternatives for TMP 15512C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
