Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMM 60124Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2824
Product RangeTMM 60 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $119.480 |
Price for:Each
Minimum: 1
Multiple: 1
$119.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 60124Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2824
Product RangeTMM 60 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width67.5mm
Height34mm
Depth89mm
Product RangeTMM 60 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
34mm
Product Range
TMM 60 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
67.5mm
Depth
89mm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
