Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 20-7222H
Newark Part No.52AH8477
Product RangeTMDC 20H
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.190 |
Price for:Each
Minimum: 1
Multiple: 1
$90.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 20-7222H
Newark Part No.52AH8477
Product RangeTMDC 20H
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1830mA
Output Voltage - Output 2-12V
Output Current - Output 2830mA
Output RegulationRegulated
Input Voltage DC Min80V
Isolation Voltage3kV
Input Voltage DC Nom110V
Input Voltage DC Max160V
DC / DC Converter MountingChassis
Width54mm
DC / DC Converter Output TypeFixed
Height23.3mm
Depth96mm
Product RangeTMDC 20H
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
830mA
Output Current - Output 2
830mA
Input Voltage DC Min
80V
Input Voltage DC Nom
110V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
96mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Isolation Voltage
3kV
Input Voltage DC Max
160V
Width
54mm
Height
23.3mm
Product Range
TMDC 20H
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate