
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
Product Information
Product Overview
The LX series sensing Light Screen that are simple and highly reliable means of sensing small parts or flat items which pass anywhere through the light screen. The series light screen sensing system consists of two self-contained units - an emitter and a receiver of equal size and sensing range. The emitter has multiple infrared LEDs spaced at 9.5mm (0.38") increments and the receiver has corresponding photodiodes. The emitter sequentially fires each infrared LED. Multiple photodiodes in the receiver recognize each of the emitted pulses, the result is a “cross-hatched” optical pattern. Optical synchronization enables the receiver to recognize light from each of the emitter LEDs. The optical crosshatch pattern enables the LX system to detect targets of very small diameter and extremely thin, flat objects - as thin as a piece of paper or an envelope.
- Emitter/receiver pair produce a strobed web of modulated light beams in 8 lengths, 2 sensing ranges
- Fast response, output includes a 5-millisecond pulse stretcher for interfacing reliability
- Simple wiring configuration, emitter and receiver do not need a synchronization wire
- Rugged, self-contained and compact construction, rated IEC IP65
- Bipolar design offers both NPN (current sinking) and PNP (current sourcing) solid-state outputs
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
ITE
1:1
2 Output
40mA
40mA
1.5kV
Fixed
10.2mm
19.5mm
16.5V
No SVHC (17-Jan-2023)
SIP
1W
12V
-12V
Unregulated
15V
6.1mm
Through Hole
13.5V
-
Technical Docs (3)
Alternatives for TMA 1512D
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
