Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTIW 12-112Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45Y2700
Product RangeTIW 12 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.190 |
Price for:Each
Minimum: 1
Multiple: 1
$49.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIW 12-112Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45Y2700
Product RangeTIW 12 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max12W
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min93V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC93V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTIW 12 Series
SVHCLead (04-Feb-2026)
Product Overview
The TIW 12-112 from Tracopower is a single output, 12W AC to DC power supply. This small size AC to DC power supply is designed particularly for applications in home and office installations. The compact modules cases fit in the standardized in-wall flush boxes or can be mounted on walls. The power supply complies fully with safety and EMC standards.
- Input voltage range from 93VAC to 264VAC
- Output voltage is 12VDC
- Output current is 1A
- Efficiency is 80%
- Fully encapsulated plastic housing
- Dust and waterproof to IP 67
- Safety approval to IEC/EN 60950-1 EN 50178, EN 60335-1
- Operating temperature range from -25°C to +50°C
- Short circuit and overload protection
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
93V
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Product Range
TIW 12 Series
Technical Docs (3)
Alternatives for TIW 12-112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
