Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2422WIRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AJ3491
Product RangeTHN 20WIR
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.960 |
Price for:Each
Minimum: 1
Multiple: 1
$71.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2422WIRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AJ3491
Product RangeTHN 20WIR
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 2-12V
Output Current - Output 2833mA
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height9.9mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 20WIR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
833mA
Output Current - Output 2
833mA
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.9mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
THN 20WIR
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
