Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2411WI-A1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC9854
Product RangeTHN 20WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.160 |
Price for:Each
Minimum: 1
Multiple: 1
$61.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2411WI-A1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC9854
Product RangeTHN 20WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 20WI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 20WI Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
