
| Quantity | Price |
|---|---|
| 1+ | $49.760 |
Product Information
Product Overview
The THN 15WI series is the latest generation of high performance DC-DC Converter Module setting new standards concerning power density. This converter module with 15W and occupies 50% less board space. The device has ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 86% which allow operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. Typical applications for these converters are battery operated equipment, distributed power architectures in many applications and everywhere where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- Ultra wide 4:1 input ranges 9 to 36 or 18 to 75VDC
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
ITE
4:1
1 Output
4A
-
1.5kV
Fixed
9.9mm
25.4mm
36V
No SVHC (25-Jun-2025)
DIP
15W
3.3V
-
-
24V
25.4mm
Through Hole
9V
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
