| Quantity | Price |
|---|---|
| 1+ | $65.700 |
Product Information
Product Overview
The THM 6-2421WI is a 2-output 6W board-mount isolated high performance DC/DC Converter with 9 to 36VDC input voltage range and ±5VDC output voltage. The reinforced I/O-isolation system complies with the medical safety requirements for MOPP. Together with a wide 4:1 input voltage range and also a reliable solution for many demanding applications. With a high efficiency of up to 88% and highest grade components the converters can reliably operate in an ambient temperature range of -40 to 88°C at full load.
- Input filter to meet EN55022 class-A
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 85% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Medical, Automation & Process Control, Test & Measurement
Technical Specifications
Medical
4:1
2 Output
600mA
600mA
5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
6W
5V
-5V
-
24V
20.3mm
10.2mm
9V
THM 6WI Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate