Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-2421WISM
Newark Part No.45Y2510
Product RangeTHL 3WISM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.990 |
Price for:Each
Minimum: 10
Multiple: 10
$319.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-2421WISM
Newark Part No.45Y2510
Product RangeTHL 3WISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsEN, IEC, UL
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHL 3WISM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THL 3WISM series from Tracopower are 3W single/dual output DC/DC converters in SMD package. These compact DC/DC converters have fully regulated outputs and ultra-wide 4:1 input voltage range. The internal filter which meets EN55022 class A without external components makes the converter easy to design in. They come with remote on/off and short circuit protection. THL 3WI converters are excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Nominal input voltage : 24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 600mA/250mA/200mA/125mA/±300mA/±125mA/±100mA
- Excellent efficiency up to 80%, switching frequency is 350KHz
- I/O isolation voltage is 1500VDC (60sec), maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Ripple and noise (20MHz bandwidth) is 50mVp-p maximum
- Dimension is 13.7mm x 8mm x 23.8mm (W x H x D)
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards, 3-year product warranty
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Approvals & Standards
EN, IEC, UL
Input Voltage DC Min
9V
Product Range
THL 3WISM Series
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
13.7mm
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate