
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.790 |
| 5+ | $53.040 |
| 10+ | $52.300 |
| 50+ | $50.620 |
Product Information
Product Overview
THL 20WI series is the latest generation of DC-DC converter modules with the highest power density. This product achieves 20W output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra-wide 4:1 input voltage range and precisely regulated output voltages. It has the highest efficiency making this product very reliable and applicable in temperature ranges of up to +75°C or +85°C with an optionally mounted heat sink. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics, and everywhere where space on the PCB is critical. Approved by CAN/CSA-C22.2 No 60950-1-07, Am 1:2011, ANSI/UL Std No 60950-1, 2nd Ed, AM 1:2011, IEC 60950-1:2005 2nd Ed, Am 1:2009.
- Shielded metal case with isolated baseplate
- Adjustable Output voltage
- Remote on/off control
- I/O isolation voltage is 1500VDC
- 3-year product warranty
- Input voltage range from 9 to 46VDC, output voltage is 12VDC, output current is 1670mA
- Indefinite, automatic recovery short circuit protection, efficiency is 89%
- Switching frequency (fixed) is 330kHz typical (PWM)
- Aluminum alloy casing material, copper alloy with gold plated nickel subplate pin material
- Epoxy potting material
Technical Specifications
ITE
4:1
1 Output
1.67A
-
1.5kV
Fixed, Adjustable
10.2mm
9V
THL 20WI Series
DIP
20W
12V
-
-
24V
25.4mm
25.4mm
36V
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
