Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHI 0520
Newark Part No.45Y2405
Product RangeTHI 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.080 |
Price for:Each
Minimum: 10
Multiple: 10
$470.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0520
Newark Part No.45Y2405
Product RangeTHI 2
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTHI 2
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THI 2 series from Tracopower are 2W single/dual regulated output DC/DC converter in 24 pin DIP package. These converters feature short circuit protection and low coupling capacity. The THI 2 series converters with very high I/O isolation specification offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required.
- Nominal input voltage : 5VDC/12VDC/24VDC
- Output voltage : 5VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 400mA/165mA/130mA/±100mA/±80mA/±65mA
- Excellent efficiency up to 64%
- Ripple and noise (20MHz bandwidth) is 50mVpk-pk maximum
- PFM switching frequency is 25 to 80KHz
- I/O isolation voltage is 2500VACrms (rated for 250VAC)
- I/O isolation capacitance is 20pF typical, I/O isolation resistance is <gt/>10Gohm
- Dimension is 20mm x 10mm x 32mm (W x H x D)
- Operating temperature range from -40°C to +85°C, 3-years product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
THI 2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
