
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THD 12-2412Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 71AC5115 |
| Product Range | THD 12 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $47.740 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THD 12-2412Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 71AC5115 |
| Product Range | THD 12 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 12W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.3mm |
| Height | 10.2mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 31.8mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | THD 12 Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The THD 12-2412 is an isolated high performance 12W DC/DC Converter with overload and overvoltage protection as well as remote ON/OFF are included as standard. It features built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. It offers 18 to 36VDC input voltage range and 12VDC output voltage. This converter is suitable for use in battery operated equipment with limited space available on the PCB and many applications.
- High power density
- Remote ON/OFF
- Under voltage lock-out circuit
- Shielded metal case with insulated base plate
- Continuous short-circuit protection
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 31.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (08-Jul-2021) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 12W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 20.3mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 18V |
| Product Range | THD 12 Series |
Technical Docs (2)
Alternatives for THD 12-2412
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
