
| Quantity | Price |
|---|---|
| 1+ | $45.760 |
Product Information
Product Overview
The THB 3-2411 is a 1-output board-mount isolated DC to DC Converter with wide 2:1 input voltage range. The THB-3 series 3W high performance DC/DC converter is the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic, supplementary or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
- I/O isolation 4800VACrms rated for 1000Vrms (1410Vpk) working voltage
- Industrial safety to IEC/EN/UL 60950-1
- 6000Vpk Isolation test voltage
- Internal EMI-input filter to meet EN 55022, class A without additional components
- Overvoltage protection
- Continuous short-circuit protection
- -40 to +71°C Extended operating temperature range
Applications
Industrial, Medical, Power Management, Logistics, Automation & Process Control
Technical Specifications
Medical
2:1
1 Output
600mA
-
4.8kV
CSA 22.2 No. 60601, IEC 60601, UL 60601
20.3mm
Through Hole
18V
THB 3 Series
DIP
3W
5V
-
Regulated
24V
Fixed
10.7mm
31.8mm
36V
Lead (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
