
| Quantity | Price |
|---|---|
| 1+ | $45.760 |
Product Information
Product Overview
The THB 3-1215 is a high performance regulated 3W DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems and many applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. It offers 9 to 18VDC input voltage range and 24VDC output voltage. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are over voltage protection and internal EMI-input filter to meet EN 55022, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 81% Typical efficiency
- 12VDC Nominal input voltage
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Medical
2:1
1 Output
125mA
-
4.8kV
CSA 22.2 No. 60601, IEC 60601, UL 60601
20.3mm
Through Hole
9V
THB 3 Series
DIP
3W
24V
-
Regulated
12V
Fixed
10.7mm
31.8mm
18V
Lead (04-Feb-2026)
Alternatives for THB 3-1215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
