Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHB 3-0522
Newark Part No.51R5189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.820 |
Price for:Each
Minimum: 10
Multiple: 10
$508.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHB 3-0522
Newark Part No.51R5189
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage4.8kV
Input Voltage DC Nom5V
Approvals & StandardsCSA 22.2 No. 60601, IEC 60601, UL 60601
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
4.8kV
Approvals & Standards
CSA 22.2 No. 60601, IEC 60601, UL 60601
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
31.8mm
Input Voltage DC Max
9V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate