
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
Product Information
Product Overview
The TEN 8-2413 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 15VDC output voltage and 18 to 36VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 85% Typical efficiency
- 24VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
535mA
-
1.5kV
Fixed
Through Hole
32mm
36V
No SVHC (25-Jun-2025)
DIP
8W
15V
-
-
24V
20.3mm
10.2mm
18V
TEN 8
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
