| Quantity | Price |
|---|---|
| 1+ | $38.87 |
Product Information
Product Overview
The TEN 8-1212 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 12VDC output voltage and 9 to 18VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 88% Typical efficiency
- 12VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
665mA
-
1.5kV
12V
20.3mm
Through Hole
9V
TEN 8
DIP
8W
12V
-
-
IEC, UL
Fixed
10.2mm
32mm
18V
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate