
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
Product Information
Product Overview
The TEN 6-1221N from Tracopower is a high performance dual output 6W DC to DC converter in 24 pin DIP package. It is designed for an optimized cost/performance ratio of DC to DC converter. This DC to DC converter has overload protection, internal filter for EN55022 class A, no minimum load requirement and high efficiency. These features make this converter easy to design in. The device is also a drop in replacement for many cost critical applications with the popular DIP-24 standard package. It has wide 2: 1 input range and tight output voltage regulation. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 6-1221N has UL 94V-0 rated non conducting plastic case with UL 94V-0 rated epoxy potting. It is typically used in distributed power architectures, workstations, computer equipments and communications equipments.
- Input voltage range from 9VDC to 18VDC and input current of 40mA at no load
- Output voltage of ±5VDC and maximum output current of ±500mA
- Efficiency of 78%
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Switching frequency of 330KHz
- UL/cUL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
2 Output
500mA
500mA
1.5kV
CSA, IEC, UL
20.3mm
Through Hole
9V
TEN 6N Series
DIP
6W
5V
-5V
-
12V
Fixed
10.2mm
31.8mm
18V
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for TEN 6-1221N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
