Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 30-4831WIN
Newark Part No.51R4929
Product RangeTEN 30WIN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.720 |
Price for:Each
Minimum: 10
Multiple: 10
$1,077.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 30-4831WIN
Newark Part No.51R4929
Product RangeTEN 30WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs3 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Voltage - Output 3-12V
Output Current - Output 2420mA
Output Current - Output 3420mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 30WIN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 30-4831WIN is a 3-output 30W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and 5VDC at 4A/12VDC at 0.416A output voltages. Standard features include remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Adjustable output voltage
- 1500VDC I/O isolation
- 88% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
3 Output
Output Current - Output 1
4A
Output Voltage - Output 3
-12V
Output Current - Output 3
420mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Current - Output 2
420mA
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TEN 30WIN Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate