
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 30-1213Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51R4880 |
| Product Range | TEN 30 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $79.400 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 30-1213Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51R4880 |
| Product Range | TEN 30 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 30W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 25.4mm |
| Height | 10.2mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 50.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 18V |
| Product Range | TEN 30 Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The TEN 30-1213 is a high performance 30W DC-DC Converter Module setting a new standard concerning power density. This device with 30W has wide 2:1 input voltage range of 9 to 18VDC and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of -40 to 85°C (with derating). The features include 5.1VDC output voltage, remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is for use in distributed power architectures and many applications where space on the PCB is critical.
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 18V |
| SVHC | Lead (04-Feb-2026) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| Width | 25.4mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 9V |
| Product Range | TEN 30 Series |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
